TC32M6C32K7680 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.7.97276
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.7.97276
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.5.62683
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.7.97276
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.7.26009
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.8.23140
Datasheet
32.768 kHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC32M6C32K7680

DigiKey Part Number
TC32M6C32K7680-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC32M6C32K7680
Description
XTAL OSC XO 32.7680KHZ CMOS SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
32.768 kHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
CMOS
Mfr
Voltage - Supply
1.8V
Series
Frequency Stability
±20ppm
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Current - Supply (Max)
3mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.047" (1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TC32M3A32K7680CTS-Frequency Controls0TC32M3A32K7680-NDkr.7.97276Similar
TC32M3C32K7680CTS-Frequency Controls0TC32M3C32K7680-NDkr.7.97276Similar
TC32M3I32K7680CTS-Frequency Controls0TC32M3I32K7680-NDkr.5.62683Similar
TC32M5A32K7680CTS-Frequency Controls0TC32M5A32K7680-NDkr.7.97276Similar
TC32M5C32K7680CTS-Frequency Controls0TC32M5C32K7680-NDkr.7.26009Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.62683kr.5,626.83
Manufacturers Standard Package
Unit Price without VAT:kr.5.62683
Unit Price with VAT:kr.7.03354