Direct
Similar
Similar
Similar
Similar
Similar

TC32M6A32K7680 | |
|---|---|
DigiKey Part Number | TC32M6A32K7680-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC32M6A32K7680 |
Description | XTAL OSC XO 32.7680KHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 1.8V |
Series | Frequency Stability ±20ppm |
Packaging Tape & Reel (TR) | Operating Temperature -10°C ~ 60°C |
Part Status Active | Current - Supply (Max) 3mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC32M6C32K7680 | CTS-Frequency Controls | 0 | TC32M6C32K7680-ND | kr.5.62683 | Direct |
| TC32M3A32K7680 | CTS-Frequency Controls | 0 | TC32M3A32K7680-ND | kr.7.97276 | Similar |
| TC32M3C32K7680 | CTS-Frequency Controls | 0 | TC32M3C32K7680-ND | kr.7.97276 | Similar |
| TC32M3I32K7680 | CTS-Frequency Controls | 0 | TC32M3I32K7680-ND | kr.5.62683 | Similar |
| TC32M5A32K7680 | CTS-Frequency Controls | 0 | TC32M5A32K7680-ND | kr.7.97276 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.23140 | kr.8,231.40 |
| Unit Price without VAT: | kr.8.23140 |
|---|---|
| Unit Price with VAT: | kr.10.28925 |


