TC25L3I32K7680 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.8.08425
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.7.36164
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.8.17073
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.7.44041
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.8.42960
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.5.87921
Datasheet

Direct


IQD Frequency Products
In Stock: 3.293
Unit Price: kr.11.12000
Datasheet

Parametric Equivalent


Raltron Electronics
In Stock: 4.188
Unit Price: kr.7.78000
Datasheet

Parametric Equivalent


YIC
In Stock: 2.906
Unit Price: kr.7.01000
Datasheet

Parametric Equivalent


QST
In Stock: 3.000
Unit Price: kr.8.17000
Datasheet
32.768 kHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC25L3I32K7680

DigiKey Part Number
TC25L3I32K7680-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC25L3I32K7680
Description
XTAL OSC XO 32.7680KHZ CMOS SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
32.768 kHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
3mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.87921kr.5,879.21
Manufacturers Standard Package
Unit Price without VAT:kr.5.87921
Unit Price with VAT:kr.7.34901