
OSC32.768K-3.3I/S22 | |
|---|---|
DigiKey Part Number | 3155-OSC32.768K-3.3I/S22TR-ND - Tape & Reel (TR) 3155-OSC32.768K-3.3I/S22CT-ND - Cut Tape (CT) 3155-OSC32.768K-3.3I/S22DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OSC32.768K-3.3I/S22 |
Description | XTAL OSC XO 32.7680KHZ CMOS SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 3.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CO2520-0.032768-3.3-50-X-TR | Raltron Electronics | 3.188 | 2151-CO2520-0.032768-3.3-50-X-TRCT-ND | kr.7.67000 | Parametric Equivalent |
| QTK252-32.768KBE-T | QST | 3.000 | 4981-QTK252-32.768KBE-TCT-ND | kr.8.05000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.91000 | kr.6.91 |
| 10 | kr.5.99100 | kr.59.91 |
| 25 | kr.5.66560 | kr.141.64 |
| 50 | kr.5.43220 | kr.271.61 |
| 100 | kr.5.20700 | kr.520.70 |
| 250 | kr.4.92440 | kr.1,231.10 |
| 500 | kr.4.72064 | kr.2,360.32 |
| 1.000 | kr.4.52543 | kr.4,525.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.06988 | kr.12,209.64 |
| 6.000 | kr.3.90186 | kr.23,411.16 |
| 9.000 | kr.3.80687 | kr.34,261.83 |
| 15.000 | kr.3.69059 | kr.55,358.85 |
| Unit Price without VAT: | kr.6.91000 |
|---|---|
| Unit Price with VAT: | kr.8.63750 |

