CB3LV-3I-19M440000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 1.771
Unit Price: kr.10.88000
Datasheet
CB33LV-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB3LV-3I-19M440000

DigiKey Part Number
110-CB3LV-3I-19M440000TR-ND - Tape & Reel (TR)
110-CB3LV-3I-19M440000CT-ND - Cut Tape (CT)
110-CB3LV-3I-19M440000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CB3LV-3I-19M440000
Description
XTAL OSC XO 19.4400MHZ HCMOS TTL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
19.44 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CB3LV-3I-19M440000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
19.44 MHz
Function
Enable/Disable
Output
HCMOS, TTL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
12mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.33000kr.11.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.34234kr.6,342.34
Manufacturers Standard Package
Unit Price without VAT:kr.11.33000
Unit Price with VAT:kr.14.16250