
CB3LV-3C-19M440000 | |
|---|---|
DigiKey Part Number | 110-CB3LV-3C-19M440000TR-ND - Tape & Reel (TR) 110-CB3LV-3C-19M440000CT-ND - Cut Tape (CT) 110-CB3LV-3C-19M440000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB3LV-3C-19M440000 |
Description | XTAL OSC XO 19.4400MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 19.44 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CB3LV-3C-19M440000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 19.44 MHz | |
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 12mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.88000 | kr.10.88 |
| 10 | kr.9.47800 | kr.94.78 |
| 25 | kr.8.96520 | kr.224.13 |
| 50 | kr.8.59520 | kr.429.76 |
| 100 | kr.8.23940 | kr.823.94 |
| 250 | kr.7.79212 | kr.1,948.03 |
| 500 | kr.7.47008 | kr.3,735.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.16141 | kr.7,161.41 |
| 2.000 | kr.6.86576 | kr.13,731.52 |
| 3.000 | kr.6.69858 | kr.20,095.74 |
| 5.000 | kr.6.49390 | kr.32,469.50 |
| 7.000 | kr.6.36261 | kr.44,538.27 |
| 10.000 | kr.6.22641 | kr.62,264.10 |
| Unit Price without VAT: | kr.10.88000 |
|---|---|
| Unit Price with VAT: | kr.13.60000 |

