
CB3LV-3I-14M745600 | |
|---|---|
DigiKey Part Number | 110-CB3LV-3I-14M745600TR-ND - Tape & Reel (TR) 110-CB3LV-3I-14M745600CT-ND - Cut Tape (CT) 110-CB3LV-3I-14M745600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB3LV-3I-14M745600 |
Description | XTAL OSC XO 14.7456MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CB3LV-3I-14M745600 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 12mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.071" (1.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output HCMOS, TTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.26000 | kr.10.26 |
| 10 | kr.8.94200 | kr.89.42 |
| 25 | kr.8.45600 | kr.211.40 |
| 50 | kr.8.10480 | kr.405.24 |
| 100 | kr.7.76960 | kr.776.96 |
| 250 | kr.7.34792 | kr.1,836.98 |
| 500 | kr.7.04408 | kr.3,522.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.75294 | kr.6,752.94 |
| 2.000 | kr.6.47407 | kr.12,948.14 |
| 3.000 | kr.6.31641 | kr.18,949.23 |
| 5.000 | kr.6.12337 | kr.30,616.85 |
| 7.000 | kr.5.99949 | kr.41,996.43 |
| 10.000 | kr.5.87103 | kr.58,710.30 |
| Unit Price without VAT: | kr.10.26000 |
|---|---|
| Unit Price with VAT: | kr.12.82500 |











