Direct

CB3-3C-10M000000 | |
|---|---|
DigiKey Part Number | 110-CB3-3C-10M000000TR-ND - Tape & Reel (TR) 110-CB3-3C-10M000000CT-ND - Cut Tape (CT) 110-CB3-3C-10M000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB3-3C-10M000000 |
Description | XTAL OSC XO 10.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CB3-3C-10M000000 Models |
Category | Voltage - Supply 5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 25mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.071" (1.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output HCMOS, TTL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASL-10.000MHZ-ECS-50-T | Abracon LLC | 758 | 535-14448-1-ND | kr.0.00000 | Direct |
| FN1000064 | Diodes Incorporated | 1.473 | FN1000064CT-ND | kr.9.55000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.85000 | kr.8.85 |
| 10 | kr.7.68600 | kr.76.86 |
| 25 | kr.7.26880 | kr.181.72 |
| 50 | kr.6.96760 | kr.348.38 |
| 100 | kr.6.67920 | kr.667.92 |
| 250 | kr.6.31640 | kr.1,579.10 |
| 500 | kr.6.05514 | kr.3,027.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.80490 | kr.5,804.90 |
| 2.000 | kr.5.56513 | kr.11,130.26 |
| 3.000 | kr.5.42957 | kr.16,288.71 |
| 5.000 | kr.5.26353 | kr.26,317.65 |
| 7.000 | kr.5.15702 | kr.36,099.14 |
| 10.000 | kr.5.04652 | kr.50,465.20 |
| Unit Price without VAT: | kr.8.85000 |
|---|---|
| Unit Price with VAT: | kr.11.06250 |





