


ASL-10.000MHZ-ECS-50-T | |
|---|---|
DigiKey Part Number | 535-14448-2-ND - Tape & Reel (TR) 535-14448-1-ND - Cut Tape (CT) 535-14448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASL-10.000MHZ-ECS-50-T |
Description | XTAL OSC XO 10.0000MHZ HCMOS TTL |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASL-10.000MHZ-ECS-50-T Models |
Category | Voltage - Supply 5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 25mA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5.08) |
Frequency | Size / Dimension 0.276" L x 0.200" W (7.00mm x 5.08mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output HCMOS, TTL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CB3-3C-10M000000 | CTS-Frequency Controls | 0 | 110-CB3-3C-10M000000CT-ND | kr.1.18000 | Parametric Equivalent |

