ATS037B is out of stock and can be placed on backorder.
Available Substitutes:

Direct


CTS-Frequency Controls
In Stock: 649
Unit Price: kr.4.24000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 700
Unit Price: kr.4.24000
Datasheet

Similar


Raltron Electronics
In Stock: 114
Unit Price: kr.0.84000
Datasheet

Similar


Raltron Electronics
In Stock: 103
Unit Price: kr.0.90000
Datasheet

Similar


Fox Electronics
In Stock: 3.435
Unit Price: kr.3.86000
Datasheet
3.6864 MHz ±30ppm Crystal 18pF 150 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS037B

DigiKey Part Number
CTX895-ND
Manufacturer
Manufacturer Product Number
ATS037B
Description
CRYSTAL 3.6864MHZ 18PF TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.6864 MHz ±30ppm Crystal 18pF 150 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
3.6864 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
HC-49/US
Size / Dimension
0.427" L x 0.177" W (10.85mm x 4.50mm)
Height - Seated (Max)
0.145" (3.68mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.24000kr.4.24
10kr.3.68400kr.36.84
25kr.3.48520kr.87.13
50kr.3.34100kr.167.05
100kr.3.20280kr.320.28
300kr.2.99510kr.898.53
500kr.2.90328kr.1,451.64
1.000kr.2.78323kr.2,783.23
2.500kr.2.63211kr.6,580.27
Manufacturers Standard Package
Unit Price without VAT:kr.4.24000
Unit Price with VAT:kr.5.30000