656P15623C2T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.23.84083
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.23.84083
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.20.43538
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.17.68154
Datasheet

Parametric Equivalent


Taitien
In Stock: 0
Unit Price: kr.28.09720
Datasheet

Parametric Equivalent


Aker Technology Corp
In Stock: 1.000
Unit Price: kr.25.39840
Datasheet

Parametric Equivalent


SiTime
In Stock: 17
Unit Price: kr.30.35000
Datasheet
Image for 656P15623C2T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

656P15623C2T

DigiKey Part Number
656P15623C2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
656P15623C2T
Description
XTAL OSC XO 156.2500MHZ LVPECL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
2.5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
88mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.073" (1.85mm)
Current - Supply (Disable) (Max)
22mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.17.68154kr.17,681.54
Manufacturers Standard Package
Unit Price without VAT:kr.17.68154
Unit Price with VAT:kr.22.10193