
S7A2505-156.250-P-R | |
|---|---|
DigiKey Part Number | 2754-S7A2505-156.250-P-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S7A2505-156.250-P-R |
Description | XTAL OSC XO 156.2500MHZ LVPECL |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | S7A2505-156.250-P-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 70mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - |
| Tape & Reel (TR): | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.25.39840 | kr.634.96 |
| 100 | kr.24.17680 | kr.2,417.68 |
| 200 | kr.22.95510 | kr.4,591.02 |
| 1.000 | kr.18.64700 | kr.18,647.00 |
| Unit Price without VAT: | kr.25.39840 |
|---|---|
| Unit Price with VAT: | kr.31.74800 |

