653V10003I3T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.16.88602
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.16.88602
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.19.60147
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.26.10957
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.26.10957
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.26.10957
Datasheet

Direct


SiTime
In Stock: 339
Unit Price: kr.368.64000
Datasheet

Direct


Suntsu Electronics, Inc.
In Stock: 320
Unit Price: kr.19.84000
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 1.215
Unit Price: kr.33.22000
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: kr.21.44160
Datasheet
653
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

653V10003I3T

DigiKey Part Number
653V10003I3T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
653V10003I3T
Description
XTAL OSC XO 100.0000MHZ LVDS SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
100 MHz
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
66mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.19.60147kr.19,601.47
Manufacturers Standard Package
Unit Price without VAT:kr.19.60147
Unit Price with VAT:kr.24.50184