XUL SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XUL535100.000000I

DigiKey Part Number
800-XUL535100.000000ITR-ND - Tape & Reel (TR)
800-XUL535100.000000ICT-ND - Cut Tape (CT)
800-XUL535100.000000IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XUL535100.000000I
Description
XTAL OSC XO 100.0000MHZ LVDS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
100 MHz
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
97mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.215
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.33.22000kr.33.22
10kr.28.87700kr.288.77
25kr.27.31000kr.682.75
50kr.26.18120kr.1,309.06
100kr.25.09950kr.2,509.95
250kr.24.96972kr.6,242.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.21.82227kr.21,822.27
2.000kr.20.92451kr.41,849.02
3.000kr.20.41698kr.61,250.94
Manufacturers Standard Package
Unit Price without VAT:kr.33.22000
Unit Price with VAT:kr.41.52500