Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

643H10003G3R | |
|---|---|
DigiKey Part Number | CTX1486TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 643H10003G3R |
Description | XTAL OSC XO 100.0000MHZ HCSL SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output HCSL |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Current - Supply (Max) 60mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSC8AC500-SCO-J060 | Siward | 200 | 3994-OSC8AC500-SCO-J060CT-ND | kr.44.68000 | Parametric Equivalent |
| SIT9365AE-4B3-33E100.000000 | SiTime | 0 | 1473-SIT9365AE-4B3-33E100.000000-ND | kr.103.39000 | Parametric Equivalent |
| SIT9375AE-04B3-3310-100.000000E | SiTime | 0 | 1473-SIT9375AE-04B3-3310-100.000000ETR-ND | kr.32.92727 | Parametric Equivalent |
| SIT9501AE-04B3-3310-100.000000E | SiTime | 0 | 1473-SIT9501AE-04B3-3310-100.000000ETR-ND | kr.37.86618 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.18.29495 | kr.54,884.85 |
| Unit Price without VAT: | kr.18.29495 |
|---|---|
| Unit Price with VAT: | kr.22.86869 |




