
OSC8AC500-SCO-J060 | |
|---|---|
DigiKey Part Number | 3994-OSC8AC500-SCO-J060TR-ND - Tape & Reel (TR) 3994-OSC8AC500-SCO-J060CT-ND - Cut Tape (CT) 3994-OSC8AC500-SCO-J060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OSC8AC500-SCO-J060 |
Description | OSC XO 100MHZ HCSL 3.3V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCSL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Operating Temperature | -40°C ~ 105°C | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.19000 | kr.44.19 |
| 10 | kr.38.42000 | kr.384.20 |
| 25 | kr.36.33080 | kr.908.27 |
| 50 | kr.34.83060 | kr.1,741.53 |
| 100 | kr.33.39210 | kr.3,339.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.32.01445 | kr.6,402.89 |
| 400 | kr.30.69463 | kr.12,277.85 |
| 600 | kr.29.94858 | kr.17,969.15 |
| 1.000 | kr.29.03549 | kr.29,035.49 |
| 1.400 | kr.28.44962 | kr.39,829.47 |
| 2.000 | kr.27.84195 | kr.55,683.90 |
| Unit Price without VAT: | kr.44.19000 |
|---|---|
| Unit Price with VAT: | kr.55.23750 |

