Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

638L15625I3T | |
|---|---|
DigiKey Part Number | 638L15625I3T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 638L15625I3T |
Description | XTAL OSC XO 156.2500MHZ LVDS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVDS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 66mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 637L15625I3T | CTS-Frequency Controls | 0 | 637L15625I3T-ND | kr.21.33860 | Parametric Equivalent |
| 637V15625I3T | CTS-Frequency Controls | 0 | 637V15625I3T-ND | kr.21.33860 | Parametric Equivalent |
| 638V15625I3T | CTS-Frequency Controls | 0 | 638V15625I3T-ND | kr.23.50714 | Parametric Equivalent |
| 656L15625I3T | CTS-Frequency Controls | 0 | 656L15625I3T-ND | kr.16.99202 | Parametric Equivalent |
| 510BBA156M250AAG | Skyworks Solutions Inc. | 600 | 336-2656-ND | kr.39.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.23.50714 | kr.23,507.14 |
| Unit Price without VAT: | kr.23.50714 |
|---|---|
| Unit Price with VAT: | kr.29.38393 |





