156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

510BBA156M250AAGR

DigiKey Part Number
336-5223-2-ND - Tape & Reel (TR)
336-5223-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
510BBA156M250AAGR
Description
XTAL OSC XO 156.2500MHZ LVDS SMD
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±25ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
23mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-SMD, No Lead
Base Resonator
Supplier Device Package
6-SMD (7x5)
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.071" (1.80mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
18mA
Output
LVDS
Base Product Number
Voltage - Supply
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SXO75L3C481-156.250MSuntsu Electronics, Inc.3.9002388-SXO75L3C481-156.250M-NDkr.2.97000Direct
In-Stock: 993
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.40.96000kr.40.96
10kr.35.59300kr.355.93
25kr.33.66040kr.841.51
50kr.32.26940kr.1,613.47
100kr.30.93670kr.3,093.67
250kr.30.26464kr.7,566.16
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.30.46243kr.30,462.43
Manufacturers Standard Package
Unit Price without VAT:kr.40.96000
Unit Price with VAT:kr.51.20000