Parametric Equivalent
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

637V10005I3T | |
|---|---|
DigiKey Part Number | 637V10005I3T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 637V10005I3T |
Description | XTAL OSC XO 100.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVDS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 66mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.067" (1.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 637L10005I3T | CTS-Frequency Controls | 0 | 637L10005I3T-ND | kr.20.14934 | Parametric Equivalent |
| 510BBA100M000AAGR | Skyworks Solutions Inc. | 1.036 | 336-5220-1-ND | kr.39.05000 | Direct |
| 591BB100M000DGR | Skyworks Solutions Inc. | 250 | 591BB100M000DGR-ND | kr.37.57312 | Direct |
| CL7050-100.000-3.3-25-X-T-TR | Raltron Electronics | 65 | 2151-CL7050-100.000-3.3-25-X-T-TRCT-ND | kr.34.62000 | Parametric Equivalent |
| ECX-L37CN-100.000-TR | ECS Inc. | 1.481 | 50-ECX-L37CN-100.000-TRCT-ND | kr.33.67000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.20.14934 | kr.20,149.34 |
| Unit Price without VAT: | kr.20.14934 |
|---|---|
| Unit Price with VAT: | kr.25.18668 |











