
SIT9121AI-2D1-33E100.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9121AI-2D1-33E100.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9121AI-2D1-33E100.000000 |
Description | MEMS OSC XO 100.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT9121AI-2D1-33E100.000000 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVDS | Current - Supply (Disable) (Max) 35mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.94000 | kr.39.94 |
| 10 | kr.34.73100 | kr.347.31 |
| 25 | kr.32.84640 | kr.821.16 |
| 50 | kr.31.48960 | kr.1,574.48 |
| 100 | kr.30.18850 | kr.3,018.85 |
| 250 | kr.28.55308 | kr.7,138.27 |
| 500 | kr.27.37612 | kr.13,688.06 |
| 1.000 | kr.26.24906 | kr.26,249.06 |
| 2.500 | kr.24.83193 | kr.62,079.82 |
| Unit Price without VAT: | kr.39.94000 |
|---|---|
| Unit Price with VAT: | kr.49.92500 |

