
SIT9120AI-1D2-33E155.520000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-1D2-33E155.520000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-1D2-33E155.520000 |
Description | MEMS OSC XO 155.5200MHZ LVPECL |
Customer Reference | |
Detailed Description | 155.52 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 69mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.26000 | kr.36.26 |
| 10 | kr.31.51000 | kr.315.10 |
| 25 | kr.29.79800 | kr.744.95 |
| 50 | kr.28.56680 | kr.1,428.34 |
| 100 | kr.27.38690 | kr.2,738.69 |
| 250 | kr.25.90272 | kr.6,475.68 |
| 500 | kr.24.83492 | kr.12,417.46 |
| 1.000 | kr.23.81215 | kr.23,812.15 |
| 2.500 | kr.22.53030 | kr.56,325.75 |
| Unit Price without VAT: | kr.36.26000 |
|---|---|
| Unit Price with VAT: | kr.45.32500 |

