Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

637P10006C3T | |
|---|---|
DigiKey Part Number | 637P10006C3T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 637P10006C3T |
Description | XTAL OSC XO 100.0000MHZ LVPECL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVPECL |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±20ppm |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Current - Supply (Max) 88mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.067" (1.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT9120AC-1D1-33E100.000000 | SiTime | 0 | 1473-SIT9120AC-1D1-33E100.000000-ND | kr.37.79000 | Parametric Equivalent |
| SIT9121AC-1D1-33E100.000000 | SiTime | 0 | 1473-SIT9121AC-1D1-33E100.000000-ND | kr.37.79000 | Parametric Equivalent |
| SXO75P3D271-100.000M | Suntsu Electronics, Inc. | 293 | 2388-SXO75P3D271-100.000M-ND | kr.20.29000 | Parametric Equivalent |
| XUP738100.000000X | Renesas Electronics Corporation | 0 | 800-XUP738100.000000XCT-ND | kr.20.41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.20.14934 | kr.20,149.34 |
| Unit Price without VAT: | kr.20.14934 |
|---|---|
| Unit Price with VAT: | kr.25.18668 |




