
SIT9120AC-1D1-33E100.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-1D1-33E100.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-1D1-33E100.000000 |
Description | MEMS OSC XO 100.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 69mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.79000 | kr.37.79 |
| 10 | kr.32.86000 | kr.328.60 |
| 25 | kr.31.07600 | kr.776.90 |
| 50 | kr.29.79300 | kr.1,489.65 |
| 100 | kr.28.56170 | kr.2,856.17 |
| 250 | kr.27.01424 | kr.6,753.56 |
| 500 | kr.25.90068 | kr.12,950.34 |
| 1.000 | kr.24.83416 | kr.24,834.16 |
| 2.500 | kr.23.62078 | kr.59,051.95 |
| Unit Price without VAT: | kr.37.79000 |
|---|---|
| Unit Price with VAT: | kr.47.23750 |

