637L133A3I3T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.20.14934
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 0
Unit Price: kr.37.90100
Datasheet

Parametric Equivalent


Taitien
In Stock: 14
Unit Price: kr.38.17000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.52.50000
Datasheet
133.333 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

637L133A3I3T

DigiKey Part Number
637L133A3I3T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
637L133A3I3T
Description
XTAL OSC XO 133.3330MHZ LVDS SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
133.333 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVDS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±50ppm
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
66mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
6-SMD, No Lead
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.067" (1.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
637V133A3I3TCTS-Frequency Controls0637V133A3I3T-NDkr.20.14934Parametric Equivalent
ECX-L37BN-133.333ECS Inc.0ECX-L37BN-133.333-NDkr.37.90100Parametric Equivalent
OTETGLVTNF-133.333000Taitien141664-1075-NDkr.38.17000Parametric Equivalent
SIT9120AI-2D3-33E133.333000SiTime01473-SIT9120AI-2D3-33E133.333000-NDkr.52.50000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.20.14934kr.20,149.34
Manufacturers Standard Package
Unit Price without VAT:kr.20.14934
Unit Price with VAT:kr.25.18668