
OTETGLVTNF-133.333000 | |
|---|---|
DigiKey Part Number | 1664-1075-ND |
Manufacturer | |
Manufacturer Product Number | OTETGLVTNF-133.333000 |
Description | XTAL OSC XO 133.3330MHZ LVDS SMD |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 133.333 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 133.333 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 75mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.06000 | kr.37.06 |
| 10 | kr.32.17900 | kr.321.79 |
| 25 | kr.30.42800 | kr.760.70 |
| 50 | kr.29.17120 | kr.1,458.56 |
| 100 | kr.27.96610 | kr.2,796.61 |
| 300 | kr.26.15937 | kr.7,847.81 |
| 500 | kr.25.36026 | kr.12,680.13 |
| 1.000 | kr.24.31603 | kr.24,316.03 |
| 2.500 | kr.23.04000 | kr.57,600.00 |
| Unit Price without VAT: | kr.37.06000 |
|---|---|
| Unit Price with VAT: | kr.46.32500 |

