626P15625I3T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 20
Unit Price: kr.34.81000
Datasheet

Parametric Equivalent


Taitien
In Stock: 88
Unit Price: kr.31.95000
Datasheet

Parametric Equivalent


YIC
In Stock: 23
Unit Price: kr.32.46000
Datasheet

Parametric Equivalent


Aker Technology Corp
In Stock: 198
Unit Price: kr.29.16000
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.92.68922
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.49.25812
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.37.89133
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.56.64765
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.43.57514
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 431
Unit Price: kr.44.00000
Datasheet
156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

626P15625I3T

DigiKey Part Number
CTX1562TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
626P15625I3T
Description
XTAL OSC XO 156.2500MHZ LVPECL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
70mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency
Height - Seated (Max)
0.043" (1.10mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
15µA
Output
LVPECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AK2APAF1-156.2500TAbracon LLC20535-AK2APAF1-156.2500TCT-NDkr.34.81000Parametric Equivalent
OBERDLLTNY-156.250000Taitien881664-OBERDLLTNY-156.250000-NDkr.31.95000Parametric Equivalent
OSCLP156.25M-3.3I/S22-25YIC233155-OSCLP156.25M-3.3I/S22-25CT-NDkr.32.46000Parametric Equivalent
S2A33025-156.250-P-X-MAker Technology Corp1983997-S2A33025-156.250-P-X-MCT-NDkr.29.16000Parametric Equivalent
SG2520EHN 156.2500M-CCGPZA6EPSON0114-SG2520EHN156.2500M-CCGPZA6TR-NDkr.92.68922Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.24.14748kr.24,147.48
Manufacturers Standard Package
Unit Price without VAT:kr.24.14748
Unit Price with VAT:kr.30.18435