


UX2521D0156.250000 | |
|---|---|
DigiKey Part Number | 31-UX2521D0156.250000TR-ND - Tape & Reel (TR) 31-UX2521D0156.250000CT-ND - Cut Tape (CT) 31-UX2521D0156.250000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UX2521D0156.250000 |
Description | XTAL OSC XO 156.2500MHZ LVPECL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 70mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.035" (0.90mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 30µA |
Output LVPECL | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.00000 | kr.44.00 |
| 10 | kr.38.21800 | kr.382.18 |
| 25 | kr.36.14040 | kr.903.51 |
| 50 | kr.34.64820 | kr.1,732.41 |
| 100 | kr.33.21720 | kr.3,321.72 |
| 250 | kr.32.78668 | kr.8,196.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.27.02522 | kr.81,075.66 |
| Unit Price without VAT: | kr.44.00000 |
|---|---|
| Unit Price with VAT: | kr.55.00000 |

