27 MHz ±20ppm Crystal 18pF 40 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

445I23D27M00000

DigiKey Part Number
110-445I23D27M00000TR-ND - Tape & Reel (TR)
110-445I23D27M00000CT-ND - Cut Tape (CT)
110-445I23D27M00000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
445I23D27M00000
Description
CRYSTAL 27.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
27 MHz ±20ppm Crystal 18pF 40 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
27 MHz
Supplier Device Package
2-SMD (5x3.2)
Frequency Stability
±30ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.053" (1.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
445C25D27M00000CTS-Frequency Controls837110-445C25D27M00000CT-NDkr.0.58000Similar
ABM3-27.000MHZ-D2Y-TAbracon LLC4.412535-10646-1-NDkr.0.48000Similar
In-Stock: 958
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.63000kr.4.63
10kr.4.01300kr.40.13
25kr.3.79640kr.94.91
50kr.3.64040kr.182.02
100kr.3.48950kr.348.95
250kr.3.30008kr.825.02
500kr.3.16340kr.1,581.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.04466kr.3,044.66
2.000kr.2.91875kr.5,837.50
3.000kr.2.84755kr.8,542.65
5.000kr.2.76036kr.13,801.80
7.000kr.2.70442kr.18,930.94
10.000kr.2.64639kr.26,463.90
Manufacturers Standard Package
Unit Price without VAT:kr.4.63000
Unit Price with VAT:kr.5.78750