


ABM3-27.000MHZ-D2Y-T | |
|---|---|
DigiKey Part Number | 535-10646-2-ND - Tape & Reel (TR) 535-10646-1-ND - Cut Tape (CT) 535-10646-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3-27.000MHZ-D2Y-T |
Description | CRYSTAL 27.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±20ppm Crystal 18pF 30 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3-27.000MHZ-D2Y-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27 MHz | Supplier Device Package 2-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.3.08800 | kr.30.88 |
| 25 | kr.2.91880 | kr.72.97 |
| 50 | kr.2.79720 | kr.139.86 |
| 100 | kr.2.68180 | kr.268.18 |
| 250 | kr.2.53600 | kr.634.00 |
| 500 | kr.2.43114 | kr.1,215.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.33052 | kr.2,330.52 |
| 2.000 | kr.2.23412 | kr.4,468.24 |
| 3.000 | kr.2.17963 | kr.6,538.89 |
| 5.000 | kr.2.11286 | kr.10,564.30 |
| 7.000 | kr.2.07002 | kr.14,490.14 |
| 10.000 | kr.2.02557 | kr.20,255.70 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |


