445A33J25M00000 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.3.17907
Datasheet

Upgrade


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.2.89009
Datasheet

Upgrade


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.2.89009
Datasheet

Upgrade


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.2.89009
Datasheet

Upgrade


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.2.89009
Datasheet

Upgrade


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.2.89009
Datasheet

Upgrade


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.2.47926
Datasheet

Upgrade


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.2.89009
Datasheet

Upgrade


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.3.04466
Datasheet

Upgrade


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.3.20779
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.2.89009
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.2.47926
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.2.47926
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.2.47926
Datasheet
25 MHz ±30ppm Crystal 9pF 40 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

445A33J25M00000

DigiKey Part Number
445A33J25M00000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
445A33J25M00000
Description
CRYSTAL 25.0000MHZ 9PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
25 MHz ±30ppm Crystal 9pF 40 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
9pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-10°C ~ 60°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
2-SMD (5x3.2)
Frequency Stability
±30ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.053" (1.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
445I33J25M00000CTS-Frequency Controls0445I33J25M00000-NDkr.3.17907Direct
445A22J25M00000CTS-Frequency Controls0445A22J25M00000-NDkr.2.89009Upgrade
445A2XJ25M00000CTS-Frequency Controls0445A2XJ25M00000-NDkr.2.89009Upgrade
445C22J25M00000CTS-Frequency Controls0445C22J25M00000-NDkr.2.89009Upgrade
445C23J25M00000CTS-Frequency Controls0445C23J25M00000-NDkr.2.89009Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.47926kr.2,479.26
Manufacturers Standard Package
Unit Price without VAT:kr.2.47926
Unit Price with VAT:kr.3.09908