445A22J25M00000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.38743
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.38743
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.38743
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.38743
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.38743
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.38743
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.33235
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.33235
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.38743
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.38743
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.38743
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.38743
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.33235
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.33235
Datasheet
25 MHz ±20ppm Crystal 9pF 40 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

445A22J25M00000

DigiKey Part Number
445A22J25M00000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
445A22J25M00000
Description
CRYSTAL 25.0000MHZ 9PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
25 MHz ±20ppm Crystal 9pF 40 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
9pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-10°C ~ 60°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
2-SMD (5x3.2)
Frequency Stability
±20ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.053" (1.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
445A22A25M00000CTS-Frequency Controls0445A22A25M00000-NDkr.0.38743Similar
445A22K25M00000CTS-Frequency Controls0445A22K25M00000-NDkr.0.38743Similar
445A23J25M00000CTS-Frequency Controls0445A23J25M00000-NDkr.0.38743Similar
445A25J25M00000CTS-Frequency Controls0445A25J25M00000-NDkr.0.38743Similar
445A31J25M00000CTS-Frequency Controls0445A31J25M00000-NDkr.0.38743Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.89009kr.2,890.09
Manufacturers Standard Package
Unit Price without VAT:kr.2.89009
Unit Price with VAT:kr.3.61261