425F11A024M5760 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.2.10496
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.1.54297
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: kr.3.23000
Datasheet

Similar


Abracon LLC
In Stock: 1.506
Unit Price: kr.4.06000
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: kr.2.41000
Datasheet

Similar


Abracon LLC
In Stock: 1.609
Unit Price: kr.2.41000
Datasheet

Similar


ECS Inc.
In Stock: 0
Unit Price: kr.10.65082
Datasheet

Similar


Taitien
In Stock: 0
Unit Price: kr.2.15046
Datasheet
24.576 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

425F11A024M5760

DigiKey Part Number
425F11A024M5760-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
425F11A024M5760
Description
CRYSTAL 24.5760MHZ 10PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
24.576 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
24.576 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.10496kr.6,314.88
Manufacturers Standard Package
Unit Price without VAT:kr.2.10496
Unit Price with VAT:kr.2.63120