Similar
Similar
Similar

XYABBCNANF-24.576000 | |
|---|---|
DigiKey Part Number | 1664-1453-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XYABBCNANF-24.576000 |
Description | CRYSTAL 24.5760MHZ 8PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XYABBCNANF-24.576000 Models |
Category | ESR (Equivalent Series Resistance) 80 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24.576 MHz | Supplier Device Package 4-SMD (2.55x2.05) |
Frequency Stability ±10ppm | Size / Dimension 0.100" L x 0.081" W (2.55mm x 2.05mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
Load Capacitance 8pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM11W-24.5760MHZ-6-B1U-T3 | Abracon LLC | 0 | 535-ABM11W-24.5760MHZ-6-B1U-T3CT-ND | kr.2.41000 | Similar |
| ABM11W-24.5760MHZ-7-B1U-T3 | Abracon LLC | 0 | 535-13840-1-ND | kr.2.41000 | Similar |
| ABM11W-24.5760MHZ-8-B1U-T3 | Abracon LLC | 1.609 | 535-13842-1-ND | kr.2.41000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.15046 | kr.2,150.46 |
| Unit Price without VAT: | kr.2.15046 |
|---|---|
| Unit Price with VAT: | kr.2.68808 |


