416F5001XCLR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.3.28523
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Jauch Quartz
In Stock: 2.000
Unit Price: kr.3.14000
Datasheet
50 MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

416F5001XCLR

DigiKey Part Number
416F5001XCLR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
416F5001XCLR
Description
CRYSTAL 50.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
50 MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
416F5001XCLR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
50 MHz
Supplier Device Package
4-SMD (1.6x1.2)
Frequency Stability
±15ppm
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.018" (0.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
416F5001XCARCTS-Frequency Controls0416F5001XCAR-NDkr.3.28523Similar
416F5001XCATCTS-Frequency Controls0416F5001XCAT-NDkr.0.00000Similar
416F5001XCLTCTS-Frequency Controls0416F5001XCLT-NDkr.0.00000Parametric Equivalent
Q 50,0-JXS11-12-10/15-T1-FU-WA-LFJauch Quartz2.0001908-Q50,0-JXS11-12-10/15-T1-FU-WA-LFCT-NDkr.3.14000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.28523kr.9,855.69
Manufacturers Standard Package
Unit Price without VAT:kr.3.28523
Unit Price with VAT:kr.4.10654