416F50011CAT is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.3.28523
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.3.28523
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.3.28523
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: kr.3.09770
Datasheet

Similar


Jauch Quartz
In Stock: 2.151
Unit Price: kr.4.74000
Datasheet

Parametric Equivalent


Jauch Quartz
In Stock: 0
Unit Price: kr.4.74000
Datasheet
50 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

416F50011CAT

DigiKey Part Number
416F50011CAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
416F50011CAT
Description
CRYSTAL 50.0000MHZ 10PF SMD
Customer Reference
Detailed Description
50 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
416F50011CAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 70°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
50 MHz
Supplier Device Package
4-SMD (1.6x1.2)
Frequency Stability
±10ppm
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.018" (0.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
416F50011CKRCTS-Frequency Controls0416F50011CKR-NDkr.3.28523Similar
416F50011CLRCTS-Frequency Controls0416F50011CLR-NDkr.3.28523Similar
416F50011CARCTS-Frequency Controls0416F50011CAR-NDkr.3.28523Parametric Equivalent
Q 50,0-JXS11-12-10/10-FU-LFJauch Quartz01908-Q500-JXS11-12-10/10-FU-LFTR-NDkr.3.09770Similar
Q 50,0-JXS11-8-10/10-FU-LFJauch Quartz2.1511908-Q500-JXS11-8-10/10-FU-LFCT-NDkr.4.74000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types