Similar
Similar

Q 50,0-JXS11-10-10/10-FU-LF | |
|---|---|
DigiKey Part Number | 1908-Q500-JXS11-10-10/10-FU-LFTR-ND - Tape & Reel (TR) 1908-Q500-JXS11-10-10/10-FU-LFCT-ND - Cut Tape (CT) 1908-Q500-JXS11-10-10/10-FU-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 50,0-JXS11-10-10/10-FU-LF |
Description | CRYSTAL 50.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 60 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency 50 MHz | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Stability ±10ppm | Height - Seated (Max) 0.016" (0.40mm) |
Frequency Tolerance ±10ppm | Base Product Number |
Load Capacitance 10pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q 50,0-JXS11-12-10/10-FU-LF | Jauch Quartz | 0 | 1908-Q500-JXS11-12-10/10-FU-LFTR-ND | kr.3.06387 | Similar |
| Q 50,0-JXS11-8-10/10-FU-LF | Jauch Quartz | 1.151 | 1908-Q500-JXS11-8-10/10-FU-LFCT-ND | kr.4.69000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.69000 | kr.4.69 |
| 10 | kr.4.05800 | kr.40.58 |
| 25 | kr.3.83680 | kr.95.92 |
| 50 | kr.3.67720 | kr.183.86 |
| 100 | kr.3.52570 | kr.352.57 |
| 250 | kr.3.33408 | kr.833.52 |
| 500 | kr.3.19612 | kr.1,598.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.06387 | kr.3,063.87 |
| 2.000 | kr.2.93720 | kr.5,874.40 |
| 3.000 | kr.2.86555 | kr.8,596.65 |
| 5.000 | kr.2.77781 | kr.13,889.05 |
| 7.000 | kr.2.72153 | kr.19,050.71 |
| 10.000 | kr.2.66310 | kr.26,631.00 |
| Unit Price without VAT: | kr.4.69000 |
|---|---|
| Unit Price with VAT: | kr.5.86250 |


