Similar
Similar
Parametric Equivalent
Parametric Equivalent

| 416F3201XAKT | |
|---|---|
| DigiKey Part Number | 416F3201XAKT-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 416F3201XAKT | 
| Description | CRYSTAL 32.0000MHZ 8PF SMD | 
| Customer Reference | |
| Detailed Description | 32 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 416F3201XAKT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Discontinued at Digi-Key | |
| Type | MHz Crystal | |
| Frequency | 32 MHz | |
| Frequency Stability | ±15ppm | |
| Frequency Tolerance | ±10ppm | |
| Load Capacitance | 8pF | |
| ESR (Equivalent Series Resistance) | 80 Ohms | |
| Operating Mode | Fundamental | |
| Operating Temperature | -10°C ~ 60°C | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 4-SMD (1.6x1.2) | |
| Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
| Height - Seated (Max) | 0.018" (0.45mm) | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark