
416F32011AKR | |
---|---|
DigiKey Part Number | 416F32011AKR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 416F32011AKR |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 416F32011AKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.3.28011 | kr.9,840.33 |
Unit Price without VAT: | kr.3.28011 |
---|---|
Unit Price with VAT: | kr.4.10014 |