407F39E020M0000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.3.49315
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.3.49315
Datasheet

Similar


CTS-Frequency Controls
In Stock: 346
Unit Price: kr.5.45000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.3.79436
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.5.52962
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.5.52962
Datasheet

Similar


Fox Electronics
In Stock: 1.007
Unit Price: kr.6.91000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.2.54830
20 MHz ±30ppm Crystal 20pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

407F39E020M0000

DigiKey Part Number
407F39E020M0000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
407F39E020M0000
Description
CRYSTAL 20.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20 MHz ±30ppm Crystal 20pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
20 MHz
Supplier Device Package
4-SMD (7x5)
Frequency Stability
±50ppm
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.051" (1.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
405I35D20M00000CTS-Frequency Controls0CTX1197TR-NDkr.3.49315Similar
405I35E20M00000CTS-Frequency Controls0405I35E20M00000-NDkr.3.49315Similar
406I35D20M00000CTS-Frequency Controls346110-406I35D20M00000CT-NDkr.5.45000Similar
406I35E20M00000CTS-Frequency Controls0406I35E20M00000-NDkr.3.79436Similar
407F35E020M0000CTS-Frequency Controls0407F35E020M0000-NDkr.5.52962Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.52962kr.5,529.62
Manufacturers Standard Package
Unit Price without VAT:kr.5.52962
Unit Price with VAT:kr.6.91203