20 MHz ±30ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

406I35D20M00000

DigiKey Part Number
110-406I35D20M00000TR-ND - Tape & Reel (TR)
110-406I35D20M00000CT-ND - Cut Tape (CT)
110-406I35D20M00000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
406I35D20M00000
Description
CRYSTAL 20.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20 MHz ±30ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
406I35D20M00000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
20 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (6x3.5)
Size / Dimension
0.236" L x 0.138" W (6.00mm x 3.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 346
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.45000kr.5.45
10kr.4.71100kr.47.11
25kr.4.45560kr.111.39
50kr.4.27180kr.213.59
100kr.4.09560kr.409.56
250kr.3.87296kr.968.24
500kr.3.71284kr.1,856.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.58997kr.4,589.97
2.000kr.4.40025kr.8,800.50
3.000kr.4.29305kr.12,879.15
5.000kr.4.16169kr.20,808.45
7.000kr.4.07745kr.28,542.15
10.000kr.3.99003kr.39,900.30
Manufacturers Standard Package
Unit Price without VAT:kr.5.45000
Unit Price with VAT:kr.6.81250