Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

406I35E16M00000 | |
|---|---|
DigiKey Part Number | 406I35E16M00000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 406I35E16M00000 |
Description | CRYSTAL 16.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 20pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (6x3.5) |
Frequency Stability ±50ppm | Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 403I35D16M00000 | CTS-Frequency Controls | 102.442 | 110-403I35D16M00000CT-ND | kr.3.87000 | Similar |
| 403I35E16M00000 | CTS-Frequency Controls | 26.705 | 110-403I35E16M00000CT-ND | kr.4.06000 | Similar |
| 405I35D16M00000 | CTS-Frequency Controls | 1.891 | 110-405I35D16M00000CT-ND | kr.5.39000 | Similar |
| 405I35E16M00000 | CTS-Frequency Controls | 0 | 405I35E16M00000-ND | kr.3.49315 | Similar |
| 406C35E16M00000 | CTS-Frequency Controls | 0 | 406C35E16M00000-ND | kr.3.74751 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.79436 | kr.3,794.36 |
| Unit Price without VAT: | kr.3.79436 |
|---|---|
| Unit Price with VAT: | kr.4.74295 |






