16 MHz ±30ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

406I35D16M00000

DigiKey Part Number
110-406I35D16M00000TR-ND - Tape & Reel (TR)
110-406I35D16M00000CT-ND - Cut Tape (CT)
110-406I35D16M00000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
406I35D16M00000
Description
CRYSTAL 16.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
16 MHz ±30ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
406I35D16M00000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (6x3.5)
Size / Dimension
0.236" L x 0.138" W (6.00mm x 3.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.277
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.31000kr.4.31
10kr.3.74700kr.37.47
25kr.3.54520kr.88.63
50kr.3.39960kr.169.98
100kr.3.25880kr.325.88
250kr.3.08148kr.770.37
500kr.2.95406kr.1,477.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.83189kr.2,831.89
2.000kr.2.71476kr.5,429.52
3.000kr.2.64854kr.7,945.62
5.000kr.2.56745kr.12,837.25
7.000kr.2.51540kr.17,607.80
10.000kr.2.46142kr.24,614.20
Manufacturers Standard Package
Unit Price without VAT:kr.4.31000
Unit Price with VAT:kr.5.38750