
406I35D20M00000 | |
|---|---|
DigiKey Part Number | 110-406I35D20M00000TR-ND - Tape & Reel (TR) 110-406I35D20M00000CT-ND - Cut Tape (CT) 110-406I35D20M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 406I35D20M00000 |
Description | CRYSTAL 20.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 406I35D20M00000 Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (6x3.5) |
Frequency Stability ±50ppm | Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 403I35E20M00000 | CTS-Frequency Controls | 1.434 | 110-403I35E20M00000CT-ND | kr.2.73000 | Similar |
| FC5BQCCMM20.0-T1 | Fox Electronics | 1.007 | 631-FC5BQCCMM20.0-T1CT-ND | kr.6.91000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.45000 | kr.5.45 |
| 10 | kr.4.71100 | kr.47.11 |
| 25 | kr.4.45560 | kr.111.39 |
| 50 | kr.4.27180 | kr.213.59 |
| 100 | kr.4.09560 | kr.409.56 |
| 250 | kr.3.87296 | kr.968.24 |
| 500 | kr.3.71284 | kr.1,856.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.58997 | kr.4,589.97 |
| 2.000 | kr.4.40025 | kr.8,800.50 |
| 3.000 | kr.4.29305 | kr.12,879.15 |
| 5.000 | kr.4.16169 | kr.20,808.45 |
| 7.000 | kr.4.07745 | kr.28,542.15 |
| 10.000 | kr.3.99003 | kr.39,900.30 |
| Unit Price without VAT: | kr.5.45000 |
|---|---|
| Unit Price with VAT: | kr.6.81250 |

