
403I35E20M00000 | |
|---|---|
DigiKey Part Number | 110-403I35E20M00000TR-ND - Tape & Reel (TR) 110-403I35E20M00000CT-ND - Cut Tape (CT) 110-403I35E20M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 403I35E20M00000 |
Description | CRYSTAL 20.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 20pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 403I35E20M00000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.2.37800 | kr.23.78 |
| 25 | kr.2.24960 | kr.56.24 |
| 50 | kr.2.15560 | kr.107.78 |
| 100 | kr.2.06680 | kr.206.68 |
| 250 | kr.1.95448 | kr.488.62 |
| 500 | kr.1.87360 | kr.936.80 |
| 1.000 | kr.1.79612 | kr.1,796.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.84097 | kr.5,522.91 |
| 6.000 | kr.1.76485 | kr.10,589.10 |
| 9.000 | kr.1.72180 | kr.15,496.20 |
| 15.000 | kr.1.66910 | kr.25,036.50 |
| 21.000 | kr.1.63529 | kr.34,341.09 |
| 30.000 | kr.1.60019 | kr.48,005.70 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |

