
406I35D08M00000 | |
|---|---|
DigiKey Part Number | 110-406I35D08M00000TR-ND - Tape & Reel (TR) 110-406I35D08M00000CT-ND - Cut Tape (CT) 110-406I35D08M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 406I35D08M00000 |
Description | CRYSTAL 8.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 406I35D08M00000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (6x3.5) | |
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 10 | kr.3.89900 | kr.38.99 |
| 25 | kr.3.68720 | kr.92.18 |
| 50 | kr.3.53520 | kr.176.76 |
| 100 | kr.3.38870 | kr.338.87 |
| 250 | kr.3.20448 | kr.801.12 |
| 500 | kr.3.07198 | kr.1,535.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.94487 | kr.2,944.87 |
| 2.000 | kr.2.82311 | kr.5,646.22 |
| 3.000 | kr.2.75424 | kr.8,262.72 |
| 5.000 | kr.2.66991 | kr.13,349.55 |
| 7.000 | kr.2.61579 | kr.18,310.53 |
| 10.000 | kr.2.55965 | kr.25,596.50 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |




