
139159002101916 | |
|---|---|
DigiKey Part Number | 478-139159002101916TR-ND - Tape & Reel (TR) 478-139159002101916CT-ND - Cut Tape (CT) 478-139159002101916DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 139159002101916 |
Description | CONN SSL PLUG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Plug Board to Cable/Wire 0.118" (3.00mm) Solder |
Datasheet | Datasheet |
Category | Pitch 0.118" (3.00mm) |
Manufacturer KYOCERA AVX | Housing Color White |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Housing Material Polyamide (PA46), Nylon 4/6 |
Style Board to Cable/Wire | Operating Temperature -40°C ~ 125°C |
Connector Type Plug | Voltage Rating 125V |
Number of Positions 2 | Current Rating (Amps) 5A per Contact |
Mounting Type Surface Mount | Mating Cycles 10 |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.18000 | kr.8.18 |
| 10 | kr.6.93600 | kr.69.36 |
| 100 | kr.5.89620 | kr.589.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | kr.5.37469 | kr.3,762.28 |
| 1.400 | kr.5.11814 | kr.7,165.40 |
| 2.100 | kr.4.97382 | kr.10,445.02 |
| 3.500 | kr.4.79784 | kr.16,792.44 |
| 4.900 | kr.4.68536 | kr.22,958.26 |
| 7.000 | kr.4.56902 | kr.31,983.14 |
| Unit Price without VAT: | kr.8.18000 |
|---|---|
| Unit Price with VAT: | kr.10.22500 |





