Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

406C35E20M00000 | |
|---|---|
DigiKey Part Number | 406C35E20M00000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 406C35E20M00000 |
Description | CRYSTAL 20.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 20pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 406C35E20M00000 Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (6x3.5) |
Frequency Stability ±50ppm | Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 406I35E20M00000 | CTS-Frequency Controls | 0 | 406I35E20M00000-ND | kr.3.83626 | Direct |
| 403C35D20M00000 | CTS-Frequency Controls | 5.435 | 110-403C35D20M00000CT-ND | kr.3.85000 | Similar |
| 403C35E20M00000 | CTS-Frequency Controls | 0 | 403C35E20M00000-ND | kr.1.86129 | Similar |
| 405C35D20M00000 | CTS-Frequency Controls | 0 | CTX822TR-ND | kr.3.53172 | Similar |
| 405C35E20M00000 | CTS-Frequency Controls | 0 | CTX823TR-ND | kr.3.53172 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.78889 | kr.3,788.89 |
| Unit Price without VAT: | kr.3.78889 |
|---|---|
| Unit Price with VAT: | kr.4.73611 |







