
ECS-200-20-30B-TR | |
|---|---|
DigiKey Part Number | XC1121TR-ND - Tape & Reel (TR) XC1121CT-ND - Cut Tape (CT) XC1121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-200-20-30B-TR |
Description | CRYSTAL 20.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 20pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-200-20-30B-TR Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±50ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.033" (0.85mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-200-20-30B-DU | ECS Inc. | 37.222 | XC1514CT-ND | kr.5.77000 | Similar |
| 403C35D20M00000 | CTS-Frequency Controls | 5.435 | 110-403C35D20M00000CT-ND | kr.3.80000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.94000 | kr.8.94 |
| 10 | kr.7.79200 | kr.77.92 |
| 25 | kr.7.36960 | kr.184.24 |
| 50 | kr.7.06400 | kr.353.20 |
| 100 | kr.6.77180 | kr.677.18 |
| 250 | kr.6.40416 | kr.1,601.04 |
| 500 | kr.6.13928 | kr.3,069.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.88561 | kr.5,885.61 |
| 2.000 | kr.5.64251 | kr.11,285.02 |
| 3.000 | kr.5.50509 | kr.16,515.27 |
| 5.000 | kr.5.33678 | kr.26,683.90 |
| 7.000 | kr.5.22880 | kr.36,601.60 |
| 10.000 | kr.5.11681 | kr.51,168.10 |
| Unit Price without VAT: | kr.8.94000 |
|---|---|
| Unit Price with VAT: | kr.11.17500 |

