Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

425F11A026M0000 | |
|---|---|
DigiKey Part Number | 425F11A026M0000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 425F11A026M0000 |
Description | CRYSTAL 26.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±10ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 402F26011CAR | CTS-Frequency Controls | 0 | CTX1350TR-ND | kr.2.15167 | Similar |
| 402F26011CAT | CTS-Frequency Controls | 0 | 402F26011CAT-ND | kr.0.00000 | Similar |
| 402F26011CJR | CTS-Frequency Controls | 0 | 402F26011CJR-ND | kr.2.15167 | Similar |
| 402F26011CJT | CTS-Frequency Controls | 0 | 402F26011CJT-ND | kr.0.00000 | Similar |
| 402F26011CKR | CTS-Frequency Controls | 0 | 402F26011CKR-ND | kr.2.15167 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.54297 | kr.4,628.91 |
| Unit Price without VAT: | kr.1.54297 |
|---|---|
| Unit Price with VAT: | kr.1.92871 |



