402F480XXCKT is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.2.15167
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.2.15167
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.2.15167
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.3.24936
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.3.24936
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.3.24936
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.2.15167
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.2.15167
Datasheet

Similar


ECS Inc.
In Stock: 1.922
Unit Price: kr.3.87000
Datasheet

Similar


IQD Frequency Products
In Stock: 2.185
Unit Price: kr.5.33000
Datasheet

Parametric Equivalent


Geyer Electronic America, Inc.
In Stock: 2.997
Unit Price: kr.3.42000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1.222
Unit Price: kr.3.36000
Datasheet

Parametric Equivalent


IQD Frequency Products
In Stock: 2.794
Unit Price: kr.4.31000
Datasheet

Parametric Equivalent


Raltron Electronics
In Stock: 797
Unit Price: kr.7.10000
Datasheet
Image for 402F480XXCKT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

402F480XXCKT

DigiKey Part Number
402F480XXCKT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
402F480XXCKT
Description
CRYSTAL 48.0000MHZ 8PF SMD
Customer Reference
Detailed Description
48 MHz ±15ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
402F480XXCKT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
MHz Crystal
Frequency
48 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±15ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types